Part Details for BI-10005 by Megger Group Limited
Overview of BI-10005 by Megger Group Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI-10005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$382.7200 / $405.0900 | Buy Now |
DISTI #
20002028
|
TestEquity LLC | Megger BI-10005 Kelvin Clip Lead Set, 38" (96 cm), For BITE 3 Battery Tester | 0 |
|
$325.0000 | Buy Now |