Part Details for BI1-EH04-Y1 by TURCK Inc
Overview of BI1-EH04-Y1 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI1-EH04-Y1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71487986
|
RS | Inductive Proximity Sensor, Shielded, Sensing Distance 1mm | Turck BI1-EH04-Y1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 3 |
|
$97.7000 | Buy Now |
Part Details for BI1-EH04-Y1
BI1-EH04-Y1 CAD Models
BI1-EH04-Y1 Part Data Attributes:
|
BI1-EH04-Y1
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI1-EH04-Y1
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Height | 30 mm | |
Body Length or Diameter | 4 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Surface Mount | NO | |
Termination Type | CABLE |