Part Details for BI2-G12-AN7X 7M by TURCK
Overview of BI2-G12-AN7X 7M by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI2-G12-AN7X 7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | ProXimity Sensor, M12 Barrel Flush, R: 2mm, DC 3 wire NO, NPN 200mA, 7m Cable | 1 |
|
$283.2100 | Buy Now |