Part Details for BI2-G12-AP6X-H1141 by TURCK
Overview of BI2-G12-AP6X-H1141 by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI2-G12-AP6X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Inductive Sensor, M12 x 1 Embed, 2mm Range, 3 wire DC PNP,10 to 30 VDC 200 mA (Max.), M12x1 Male Conn | 22 |
|
$241.5700 | Buy Now |