Part Details for BI2-M12-AD4X by TURCK
Overview of BI2-M12-AD4X by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI2-M12-AD4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Proximity Sensor, M12 x 1 Embed, 2mm Range, 2 wire DC, 10 to 65 VDC, 100 mA (Max.), Shielded, Brass, Potted-In Cable | 0 |
|
$244.1200 | Buy Now |