Part Details for BI4-G12-ADZ32X-B3131 by TURCK Inc
Overview of BI4-G12-ADZ32X-B3131 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F1026A-TB | Renesas Electronics Corporation | RL78/G12 (R5F1026AASP) Target Board |
Price & Stock for BI4-G12-ADZ32X-B3131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M2075
|
Newark | Inductive Proximity Sensor, Supply Voltage Min:20Vac, Supply Voltage Max:250Vac, Product Range:-, Load Current Rms Max:400Ma, Sensing Face Diameter:12Mm, Sensing Range Max:4Mm, Sensor Connection:3-Pin Micofast, Sensor Input:Inductiverohs Compliant: Yes |Turck BI4-G12-ADZ32X-B3131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 136 |
|
$172.6000 | Buy Now |
|
Neutron USA | Inductive Sensor, M12 x 1Barrel, 4mm Range, Flush, 2 wire AC/DC, S.C. Protect, 20 to 250 VAC/10 to 300 VDC 100 mA, 1/2-20UNF Male Conn | 50 |
|
$369.3100 | Buy Now |
Part Details for BI4-G12-ADZ32X-B3131
BI4-G12-ADZ32X-B3131 CAD Models
BI4-G12-ADZ32X-B3131 Part Data Attributes
|
BI4-G12-ADZ32X-B3131
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI4-G12-ADZ32X-B3131
TURCK Inc
Inductive Proximity Sensor; Sensor Input Type:Inductive; Sensing Range Max:4mm; Sensor Output:AC/DC; Switch Terminals:Connector; Load Current Max:400mA; Sensing Face Diameter:12mm; Sensor Connection:3-pin micofast RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 71 mm | |
Body Length or Diameter | 12 mm | |
Housing | METAL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 300 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |