Part Details for BI4U-EM12-AP6X-H1141 (ALTERNATE: 1634807) by TURCK Inc
Overview of BI4U-EM12-AP6X-H1141 (ALTERNATE: 1634807) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI4U-EM12-AP6X-H1141 (ALTERNATE: 1634807)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70034885
|
RS | Proximity Sensor, 12mm, 3 Wire, PNP. 4mm Range, 10-30VDC, M12 Conn. | Turck BI4U-EM12-AP6X-H1141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 288 |
|
$110.5000 | Buy Now |