Part Details for BI7-Q08-AN6X2-V2131 (ALTERNATE: 1601623) by TURCK Inc
Overview of BI7-Q08-AN6X2-V2131 (ALTERNATE: 1601623) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI7-Q08-AN6X2-V2131 (ALTERNATE: 1601623)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70370742
|
RS | ProXimity Sensor, 7mm Range, 10-30VDC, NPN, NO, 7m, M8, S1601623 | Turck BI7-Q08-AN6X2-V2131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2 |
|
$135.7200 / $139.9200 | Buy Now |