Part Details for BIS00W2 (ALTERNATE: BIS M-410-068-001-00-S115) by Balluff Inc
Overview of BIS00W2 (ALTERNATE: BIS M-410-068-001-00-S115) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BIS00W2 (ALTERNATE: BIS M-410-068-001-00-S115)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70375466
|
RS | RFID Read/Write Head, 40 x 24 x 56mm HF, M12x1, 8 Pin, BIS M Series | Balluff BIS00W2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$1,554.9400 | Buy Now |