Part Details for BJ3150 by Bel Fuse
Overview of BJ3150 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BJ3150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BJ3150
|
Avnet Americas | Conn TTM F 0Hz to 500MHz Solder Pot ST Panel Mount Gold - Bulk (Alt: BJ3150) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2056 / $54.4050 | Buy Now |
DISTI #
BJ3150
|
Avnet Americas | Conn TTM F 0Hz to 500MHz Solder Pot ST Panel Mount Gold - Bulk (Alt: BJ3150) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2056 / $54.4050 | Buy Now |
DISTI #
BJ3150
|
Avnet Americas | Conn TTM F 0Hz to 500MHz Solder Pot ST Panel Mount Gold - Bulk (Alt: BJ3150) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2056 / $54.4050 | Buy Now |
Part Details for BJ3150
BJ3150 CAD Models
BJ3150 Part Data Attributes
|
BJ3150
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
BJ3150
Bel Fuse
Triaxial Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for BJ3150
This table gives cross-reference parts and alternative options found for BJ3150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BJ3150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BJ3150S | Triaxial Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Receptacle, | Bel Fuse | BJ3150 vs BJ3150S |