Part Details for BJ3150HS by Cinch Connectivity Solutions
Overview of BJ3150HS by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BJ3150HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BJ3150HS-ND
|
DigiKey | CONN TWIN/TRI TTM JACK STR SOLDR Min Qty: 30 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$364.3640 | Buy Now |
DISTI #
530-BJ3150HS
|
Mouser Electronics | RF Connectors / Coaxial Connectors TTM BLKD JK Hermetic Sealed Rear MNT THRD RoHS: Compliant | 0 |
|
$364.3600 | Order Now |
Part Details for BJ3150HS
BJ3150HS CAD Models
BJ3150HS Part Data Attributes
|
BJ3150HS
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
BJ3150HS
Cinch Connectivity Solutions
RF Triaxial-BNC Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-C-49142, LEAKAGE RATE:1X10-6 ATM CC/SEC | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 0.5 GHz | |
Option | HERMETIC | |
Panel Mount | YES | |
Termination Type | SOLDER |