Part Details for BJ3150S by Bel Fuse
Overview of BJ3150S by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BJ3150S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BJ3150S
|
Avnet Americas | Conn TTM F 0Hz to 500MHz Solder Pot ST Panel Mount Gold - Bulk (Alt: BJ3150S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.6652 / $106.7330 | Buy Now |
DISTI #
BJ3150S
|
Avnet Americas | Conn TTM F 0Hz to 500MHz Solder Pot ST Panel Mount Gold - Bulk (Alt: BJ3150S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.6652 / $106.7330 | Buy Now |
DISTI #
BJ3150S
|
Avnet Americas | Conn TTM F 0Hz to 500MHz Solder Pot ST Panel Mount Gold - Bulk (Alt: BJ3150S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.6652 / $106.7330 | Buy Now |
Part Details for BJ3150S
BJ3150S CAD Models
BJ3150S Part Data Attributes
|
BJ3150S
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
BJ3150S
Bel Fuse
Triaxial Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |