Part Details for BJ3150S by Cinch Connectivity Solutions
Overview of BJ3150S by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BJ3150S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BJ3150S-ND
|
DigiKey | CONN TWIN/TRI TTM JACK STR SOLDR Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.3830 | Buy Now |
DISTI #
530-BJ3150S
|
Mouser Electronics | RF Connectors / Coaxial Connectors TTM BLKD JK Rear MNT THRD | 0 |
|
$92.4400 / $113.6600 | Order Now |
Part Details for BJ3150S
BJ3150S CAD Models
BJ3150S Part Data Attributes
|
BJ3150S
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
BJ3150S
Cinch Connectivity Solutions
Triaxial Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |