Part Details for BJE 112 by TE Connectivity
Overview of BJE 112 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BJE 112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000011499
|
Avnet Americas | Splice Terminal 20 to 22AWG Copper Alloy Crimp - Bulk (Alt: ZPF000000000011499) Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$53.0174 / $63.8006 | Buy Now |
DISTI #
DCHBJE 112
|
Heilind Electronics | BJE 112 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ZPF000000000011499
|
Avnet Americas | Splice Terminal 20 to 22AWG Copper Alloy Crimp - Bulk (Alt: ZPF000000000011499) Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$53.0174 / $63.8006 | Buy Now |
DISTI #
DCHBJE 112
|
Interstate Connecting Components | BJE 112 | 0 |
|
Buy Now |