Part Details for BK/AGC-30 by Eaton Corporation
Overview of BK/AGC-30 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BK/AGC-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2346959
|
Jameco Electronics | 30A 32V AC-DC Fuse Cartridge Glass (Requires Holder) 3AB, 3AG, 1/4" x 1-1/4" Min Qty: 1 Container: Each | 1030 |
|
$0.5500 / $0.7900 | Buy Now |
Part Details for BK/AGC-30
BK/AGC-30 CAD Models
BK/AGC-30 Part Data Attributes
|
BK/AGC-30
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/AGC-30
Eaton Corporation
Electric Fuse, Fast Blow, 30A, 32VAC, 32VDC, 1000A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK/AGC-30
This table gives cross-reference parts and alternative options found for BK/AGC-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/AGC-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGC30BP | Electric Fuse, 30A, 32VAC, 32VDC, Inline/holder | Littelfuse Inc | BK/AGC-30 vs AGC30BP |
BK8/AGC-30-R | FAST BLOW ELECTRIC FUSE, 30A, 32VAC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/AGC-30 vs BK8/AGC-30-R |
AGC-30 | Electric Fuse, Fast Blow, 30A, 32VAC, 1000A (IR), Inline/holder, | Cooper Industries | BK/AGC-30 vs AGC-30 |
AGC30CABP | Electric Fuse, 30A, 32VAC, 32VDC, Inline/holder | Littelfuse Inc | BK/AGC-30 vs AGC30CABP |
BK8/AGC-30B | FAST BLOW ELECTRIC FUSE, 30A, 32VAC, 1000A (IR), INLINE/HOLDER | Eaton Bussmann | BK/AGC-30 vs BK8/AGC-30B |
BK/AGC-30-R | FAST BLOW ELECTRIC FUSE, 30A, 32VAC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/AGC-30 vs BK/AGC-30-R |
BK1/AGC-30B | Electric Fuse, Fast Blow, 30A, 32VAC, 1000A (IR), Inline/holder | Cooper Industries | BK/AGC-30 vs BK1/AGC-30B |
BK1/AGC-30-R | FAST BLOW ELECTRIC FUSE, 30A, 32VAC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/AGC-30 vs BK1/AGC-30-R |
BK/AGC-30-R | Electric Fuse, Fast Blow, 30A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/AGC-30 vs BK/AGC-30-R |
BK1/AGC-30B | FAST BLOW ELECTRIC FUSE, 30A, 32VAC, 1000A (IR), INLINE/HOLDER | Eaton Bussmann | BK/AGC-30 vs BK1/AGC-30B |