Part Details for BK/AGC-30LX-R by Eaton Bussmann
Overview of BK/AGC-30LX-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGC-30LX-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC8967
|
Newark | Agc Color Code 30A 100 Box/ Bulk |Eaton Bussmann BK/AGC-30LX-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.4200 | Buy Now |
DISTI #
283-BK/AGC-30LX-R-ND
|
DigiKey | FUSE GLASS 30A 32VAC 3AB 100BOX Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9494 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9900 / $2.3200 | Buy Now |
DISTI #
000000000005965922
|
Sager | Cartridge Fuses AGC COLOR CODE 30A 100 BOX | 0 |
|
Buy Now |