Part Details for BK/ATM-2 by Eaton Bussmann
Overview of BK/ATM-2 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for BK/ATM-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P2766
|
Newark | Mini-Fuse |Eaton Bussmann BK/ATM-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$1.1700 / $1.9600 | Buy Now |
DISTI #
97F7587
|
Newark | Fuse, Blade, 2A, 32V, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:2A, Voltage Rating Vdc:32V, Product Range:Atm Series, Colour Code:Grey, Fuse Size:8.81Mm X 10.92Mm X 3.81Mm, Fuse Terminals:Blade, Fuse Type:Fast Actingrohs Compliant: Yes |Eaton Bussmann BK/ATM-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$1.7300 / $2.1500 | Buy Now |
DISTI #
283-2323-ND
|
DigiKey | FUSE AUTOMOTIVE 2A 32VDC BLADE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
468 In Stock |
|
$0.8433 / $2.1300 | Buy Now |
DISTI #
70149712
|
RS | Fuse, Automotive, Fast Acting, 2A, 0.43x0.15x0.642", Plastic-Gray, Blade, 32VDC | Bussmann by Eaton BK/ATM-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1531 |
|
$1.7400 / $2.1700 | Buy Now |
|
Bisco Industries | 44 |
|
Buy Now | ||
DISTI #
BUEBK/ATM-2
|
Heilind Electronics | Americas - 49 in Stock |
|
$0.9639 / $1.1814 | Buy Now | |
|
Onlinecomponents.com | Fuse Blade Fast Acting 2A 32V Socket 10.92 X 3.81 X 8.75mm Polyamide Carton Automotive RoHS: Compliant | 0 |
|
$0.7200 / $1.1000 | Buy Now |
DISTI #
BUEBK/ATM-2
|
Interstate Connecting Components | 16 |
|
$0.9639 / $1.1814 | Buy Now | |
DISTI #
Bussmann BK/ATM-2
|
PEI Genesis | Electric Fuse | 2956 |
|
Buy Now | |
DISTI #
000000000000557589
|
Sager | Automotive Fuses 2A 32Vdc 1kA IR Gray Min Qty: 500 | 0 |
|
$0.8313 / $0.9293 | Buy Now |
Part Details for BK/ATM-2
BK/ATM-2 CAD Models
BK/ATM-2 Part Data Attributes
|
BK/ATM-2
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/ATM-2
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 2A, 32VDC, INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | |
Blow Characteristic | FAST | |
Body Breadth | 3.81 mm | |
Body Height | 8.81 mm | |
Body Length or Diameter | 10.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for BK/ATM-2
This table gives cross-reference parts and alternative options found for BK/ATM-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/ATM-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/ATM-2 | Electric Fuse, Fast Blow, 2A, 32VDC, Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/ATM-2 vs BK/ATM-2 |