Part Details for BK/C515S-600-R by Eaton Bussmann
Overview of BK/C515S-600-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/C515S-600-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2662
|
Newark | 5X15Mm Timelag/Bulk |Eaton Bussmann BK/C515S-600-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.3800 | Buy Now |
DISTI #
283-BK/C515S-600-R-ND
|
DigiKey | FUSE GLASS 600MA 250VAC 2AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6172 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.6A 250V Axial 5 X 15mm Glass Carton CSA/UL RoHS: Compliant |
968 In Stock |
|
$0.8700 / $2.7000 | Buy Now |
DISTI #
000000000003485544
|
Sager | Cartridge Fuses 5X15MM TIMELAG Min Qty: 100 | 0 |
|
$0.9689 / $2.7900 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.6A 250V Axial 5 X 15mm Glass Carton CSA/UL RoHS: Compliant |
968 In Stock |
|
$0.8700 / $2.7000 | Buy Now |