Part Details for BK/GDA-315MA by Eaton Corporation
Overview of BK/GDA-315MA by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BK/GDA-315MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GDA-315MA
|
Avnet Americas | Fuse Miniature 0.315A 250V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-GDA-315MA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.5616 / $5.0978 | Buy Now |
DISTI #
504-GDA-315MA
|
Mouser Electronics | Cartridge Fuses 250V .315A Fast Acting RoHS: Compliant | 33 |
|
$5.6200 / $10.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.6700 | Buy Now |
DISTI #
BK-GDA-315MA
|
Avnet Americas | Fuse Miniature 0.315A 250V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-GDA-315MA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.5616 / $5.0978 | Buy Now |
Part Details for BK/GDA-315MA
BK/GDA-315MA CAD Models
BK/GDA-315MA Part Data Attributes:
|
BK/GDA-315MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/GDA-315MA
Eaton Corporation
Electric Fuse, Fast Blow, 0.315A, 250VAC, 1500A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; IMQ; SEMKO; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |