Part Details for BK/GDB-800MA by Eaton Bussmann
Overview of BK/GDB-800MA by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GDB-800MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3415
|
Newark | Cartridge Fuses 250V .8A Fast Acting |Eaton Bussmann BK/GDB-800MA Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$5.0300 | Buy Now |
DISTI #
283-BK/GDB-800MA-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
268 In Stock |
|
$2.6236 / $5.5300 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE |
144 Partner Stock |
|
$0.2846 / $3.3900 | Buy Now |
DISTI #
Bussmann BK/GDB-800MA
|
PEI Genesis | Electric Fuse | 144 |
|
Buy Now | |
DISTI #
000000000000014128
|
Sager | Cartridge Fuses 250V .8A Fast Acting | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE |
144 Partner Stock |
|
$0.2846 / $3.3900 | Buy Now |