Part Details for BK/GLR-4 by Eaton Bussmann
Overview of BK/GLR-4 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GLR-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3519
|
Newark | Buss Small Dimension Fuse Rohs Compliant: No |Eaton Bussmann BK/GLR-4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 459 |
|
$5.0900 | Buy Now |
DISTI #
2266-BK/GLR-4-ND
|
DigiKey | FUSE CARTRIDGE 4A 300VAC Min Qty: 100 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
459 In Stock |
|
$4.2400 | Buy Now |
DISTI #
283-4978-ND
|
DigiKey | FUSE CARTRIDGE 4A 300VAC Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4060 | Buy Now |
|
Onlinecomponents.com | Fuse Fast Acting 4A 300V Panel Mount Cartridge 57.15 X 15.9mm |
923 In Stock |
|
$3.7500 / $4.3700 | Buy Now |
DISTI #
000000000003485940
|
Sager | Specialty Fuses 300VAC 4A Fast Acting Non Rejecting Min Qty: 100 | 0 |
|
$3.7300 / $4.1400 | Buy Now |
DISTI #
2893255
|
element14 Asia-Pacific | CARTRIDGE FUSE, FAST ACTING, 4A, 300VAC RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9721 / $8.8913 | Buy Now |
|
Master Electronics | Fuse Fast Acting 4A 300V Panel Mount Cartridge 57.15 X 15.9mm |
923 In Stock |
|
$3.7500 / $4.3700 | Buy Now |