Part Details for BK/GMA-3.15A by Eaton Bussmann
Overview of BK/GMA-3.15A by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for BK/GMA-3.15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6782
|
Newark | Cooper Bussmann |Eaton Bussmann BK/GMA-3.15A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $3.2600 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 3.15A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL |
21127 In Stock |
|
$1.2200 / $1.6600 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 3.15A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL |
21127 In Stock |
|
$1.2200 / $1.6600 | Buy Now |