Part Details for BK/MDL-V-3/10-R by Eaton Bussmann
Overview of BK/MDL-V-3/10-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDL-V-3/10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P4547
|
Newark | Buss Small Dimension Fuse |Eaton Bussmann BK/MDL-V-3/10-R Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 1900 |
|
$5.0600 / $7.7700 | Buy Now |
DISTI #
2266-BK/MDL-V-3/10-R-ND
|
DigiKey | FUSE GLASS 300MA 250VAC 3AB 3AG Min Qty: 20 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1900 In Stock |
|
$1.1600 / $4.6100 | Buy Now |
DISTI #
283-BK/MDL-V-3/10-R-ND
|
DigiKey | FUSE GLASS 300MA 250VAC 3AB 3AG Min Qty: 20 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4420 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.3A 250V Axial 6.35 X 31.75mm Glass RoHS: Compliant |
1900 Partner Stock |
|
$0.8570 / $4.2600 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.3A 250V Axial 6.35 X 31.75mm Glass RoHS: Compliant |
1900 Partner Stock |
|
$0.8570 / $4.2600 | Buy Now |