Part Details for BK/S-8101-10 by Eaton Bussmann
Overview of BK/S-8101-10 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S-8101-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J0126
|
Newark | Fuse Holder, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Holder Terminals:Quick Connect, Product Range:S-8000 Series, Voltage Rating Vac:300V, Voltage Rating Vdc:300V, Body Material:Thermoplastic Rohs Compliant: No |Eaton Bussmann BK/S-8101-10 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5900 / $31.4100 | Buy Now |
DISTI #
283-BK/S-8101-10-ND
|
DigiKey | FUSE BLOCK CART 600V CHASS MNT Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6054 | Buy Now |
|
Onlinecomponents.com | Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk | 0 |
|
$11.8100 / $27.8800 | Buy Now |
DISTI #
000000000000560570
|
Sager | Fuse Holder Fuse Block for 1/4x1-1/4 | 0 |
|
Buy Now |