Part Details for BK/S500-3.15-R by Eaton Electronics
Overview of BK/S500-3.15-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S500-3.15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70149470
|
RS | Fuse, Cylinder, Time Lag, 3.15A/250VAC, 5x20mm, Glass, Cartridge, DCR 0.017 Ohms | Eaton Electronics BK/S500-3.15-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$2.3900 / $3.6700 | Buy Now |
DISTI #
70149452
|
RS | Fuse, Cylinder, Fast Acting, 3.15A, Dims 5x20mm, Glass, Cartridge, 250VAC, Clip | Eaton Electronics BK/S500-3.15-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 | RFQ |