Part Details for BK/S500-V-1.25R by Eaton Bussmann
Overview of BK/S500-V-1.25R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S500-V-1.25R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P4992
|
Newark | S500 1.25A -V Buss Fa Bk 100 Box -R |Eaton Bussmann BK/S500-V-1.25R Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$4.4100 / $5.3200 | Buy Now |
DISTI #
2266-BK/S500-V-1.25R-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 5X20MM Min Qty: 15 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$5.0200 | Buy Now |
DISTI #
283-5041-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 5X20MM Min Qty: 15 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4874 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
80 Partner Stock |
|
$0.5010 / $2.9150 | Buy Now |
DISTI #
Bussmann BK/S500-V-1.25R
|
PEI Genesis | Electric Fuse | 80 |
|
Buy Now | |
DISTI #
000000000003490972
|
Sager | Cartridge Fuses S500 1.25A -V FA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
80 Partner Stock |
|
$0.5010 / $2.9150 | Buy Now |