Part Details for BK/S520-20-R (ALTERNATE: BK-S520-20-R) by Eaton Electronics
Overview of BK/S520-20-R (ALTERNATE: BK-S520-20-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S520-20-R (ALTERNATE: BK-S520-20-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74056472
|
RS | S520 420Vac, 20A, bulk | Eaton Electronics BK/S520-20-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9600 | RFQ |