Part Details for BK/TDC180-10 by Eaton Bussmann
Overview of BK/TDC180-10 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/TDC180-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6857
|
Newark | Fuse Plug 10A 240V/Cooper Bussmann |Eaton Bussmann BK/TDC180-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $3.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5300 Partner Stock |
|
$0.8980 / $1.6700 | Buy Now |
DISTI #
Bussmann BK/TDC180-10
|
PEI Genesis | Specialty Fuse | 5300 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
5300 Partner Stock |
|
$0.8980 / $1.6700 | Buy Now |