Part Details for BK/TDC180-13A by Eaton Bussmann
Overview of BK/TDC180-13A by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/TDC180-13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X4011
|
Newark | Electronic Plug Top Fuses/ Bulk |Eaton Bussmann BK/TDC180-13A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.5600 | Buy Now |
DISTI #
283-BK/TDC180-13A-ND
|
DigiKey | FUSE CARTRIDGE 13A 264VAC Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6577 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2400 Partner Stock |
|
$1.0000 / $1.1700 | Buy Now |
DISTI #
000000000005109608
|
Sager | Specialty Fuses 13A Fast Act ELEC PLUG TOP FUSES | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
2400 Partner Stock |
|
$1.0000 / $1.1700 | Buy Now |