Part Details for BK/1A3399-12-R by Eaton Bussmann
Overview of BK/1A3399-12-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/1A3399-12-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P5364
|
Newark | Fuse Clips Fuseclip-Intl. Shock Safe |Eaton Bussmann BK/1A3399-12-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$0.2550 | Buy Now |
DISTI #
283-3750-ND
|
DigiKey | FUSE CLIP CARTRIDGE PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
507 In Stock |
|
$0.2147 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Fuse Clip 15A 500VAC Lug Through Hole Bulk RoHS: Compliant |
2106 In Stock |
|
$0.1957 / $0.3702 | Buy Now |
|
Bristol Electronics | 599 |
|
RFQ | ||
DISTI #
Bussmann BK/1A3399-12-R
|
PEI Genesis | Fuse Clips | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Clip 15A 500VAC Lug Through Hole Bulk RoHS: Compliant |
2106 In Stock |
|
$0.1957 / $0.3702 | Buy Now |