Part Details for BK/ABC-BV-20-R by Eaton Bussmann
Overview of BK/ABC-BV-20-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/ABC-BV-20-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W8615
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/ABC-BV-20-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 / $5.3800 | Buy Now |
DISTI #
283-BK/ABC-BV-20-R-ND
|
DigiKey | FUSE CERM 20A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
100 In Stock |
|
$4.2358 / $8.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7300 / $4.3100 | Buy Now | |
DISTI #
000000000003884146
|
Sager | Cartridge Fuses 250Vac 20A | 0 |
|
Buy Now |