Part Details for BK/GMA-V-15A by Eaton Bussmann
Overview of BK/GMA-V-15A by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMA-V-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3545
|
Newark | Buss Small Dimension Fuse |Eaton Bussmann BK/GMA-V-15A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.9500 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 15A 125V Axial 5 X 20mm Glass Cardboard Carton | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 182 |
|
$2.1453 / $3.4788 | Buy Now |