Part Details for BK/HPS-JJ by Eaton Bussmann
Overview of BK/HPS-JJ by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HPS-JJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P4105
|
Newark | Buss Fuseholder |Eaton Bussmann BK/HPS-JJ Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$48.8900 / $51.6700 | Buy Now |
DISTI #
94F2079
|
Newark | Buss Fuseholder |Eaton Bussmann BK/HPS-JJ Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2300 / $28.0700 | Buy Now |
DISTI #
BK/HPS-JJ-ND
|
DigiKey | FUSE HLDR CART 600V 20A PNL MNT Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.9496 | Buy Now |
DISTI #
71419926
|
RS | Accessory, BUSS FUSEHOLDER | Bussmann by Eaton BK/HPS-JJ RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$49.9500 | RFQ |
DISTI #
000000000000559035
|
Sager | Fuse Holder Panel Mount Min Qty: 50 | 0 |
|
$41.2100 | Buy Now |