Part Details for BK/HTB-32M-R by Eaton Corporation
Overview of BK/HTB-32M-R by Eaton Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HTB-32M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-HTB-32M-R
|
Avnet Americas | Fuse Holder 16A 250V Solder Lug Panel Mount Bulk - Bulk (Alt: BK-HTB-32M-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3424 / $6.9580 | Buy Now |
DISTI #
504-BK/HTB-32M-R
|
Mouser Electronics | Fuse Holder PANEL MOUNT RoHS: Compliant | 172 |
|
$6.1400 / $11.6700 | Buy Now |
DISTI #
V99:2348_14218037
|
Arrow Electronics | Fuse Holder 16A 250V Panel Mount Quick Connect Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1923 | Americas - 20 |
|
$3.1030 | Buy Now |
|
Future Electronics | HTB Series 16 A 250 V Panel Mount Cartridge Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.5900 / $2.8100 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
BK/HTB-32M-R
|
TTI | Fuse Holder PANEL MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Kit | Americas - 0 |
|
$6.1300 | Buy Now |
DISTI #
BK-HTB-32M-R
|
Avnet Americas | Fuse Holder 16A 250V Solder Lug Panel Mount Bulk - Bulk (Alt: BK-HTB-32M-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3424 / $6.9580 | Buy Now |
DISTI #
BK-HTB-32M-R
|
Avnet Asia | Fuse Holder 16A 250V Solder Lug Panel Mount Bulk (Alt: BK-HTB-32M-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
$6.1250 / $6.9014 | Buy Now |