There are no models available for this part yet.
Overview of BK-AHC-200-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AHC1G126DBVRG4 | Texas Instruments | AHC/VHC/H/U/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | |
SN74AHC1G02DBVTG4 | Texas Instruments | AHC/VHC/H/U/V SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN |
Price & Stock for BK-AHC-200-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-BK-AHC-200-R-ND
|
DigiKey | FUSE 600V 3AB CARTRIDGE 200MA Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
205 In Stock |
|
$3.4668 / $7.6500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1300 / $4.2500 | Buy Now | ||
DISTI #
BK-AHC-200-R
|
TME | Fuse: fuse, quick blow, 200mA, 600VAC, 600VDC, ceramic,cylindrical Min Qty: 100 | 0 |
|
$5.2900 | RFQ | |
DISTI #
000000000006420232
|
Sager | Cartridge Fuses 600Vac/dc 3AB Fuse 200mA Min Qty: 100 | 0 |
|
$3.3800 / $3.5700 | Buy Now |