Part Details for BK-HHT by Eaton Corporation
Overview of BK-HHT by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-HHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-HHT
|
Avnet Americas | Fuse Holder 10A 32V Wire In Line Bulk - Bulk (Alt: BK-HHT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9072 / $2.2862 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.1000 | Buy Now |
DISTI #
BK/HHT
|
TTI | Fuse Holder Inline RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 930 In Stock |
|
$1.9000 / $2.7000 | Buy Now |
DISTI #
BK-HHT
|
Avnet Americas | Fuse Holder 10A 32V Wire In Line Bulk - Bulk (Alt: BK-HHT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9072 / $2.2862 | Buy Now |
DISTI #
BK-HHT
|
Avnet Abacus | Fuse Holder 10A 32V Wire In Line Bulk (Alt: BK-HHT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
BK-HHT
|
Avnet Asia | Fuse Holder 10A 32V Wire In Line Bulk (Alt: BK-HHT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | 0 |
|
$2.0125 / $2.2676 | Buy Now |