Part Details for BK-S506-160-R by Eaton Corporation
Overview of BK-S506-160-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-S506-160-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-S506-160-R
|
Avnet Americas | Fuse Miniature 0.16A 250V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-S506-160-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8038 / $4.4730 | Buy Now |
DISTI #
V99:2348_15898244
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Carton BSI/CCC/CSA/IMQ/PSE/SEMKO/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1730 | Americas - 100 |
|
$2.6850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.2900 | Buy Now |
DISTI #
BK/S506-160-R
|
TTI | Cartridge Fuses SMALL DIM. FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.3500 / $0.3600 | Buy Now |
DISTI #
BK-S506-160-R
|
Avnet Americas | Fuse Miniature 0.16A 250V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-S506-160-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8038 / $4.4730 | Buy Now |