Part Details for BK-SC-20 by Eaton Corporation
Overview of BK-SC-20 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-SC-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-SC-20
|
Avnet Americas | Fuse Class G 20A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-SC-20) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$12.4928 / $16.6708 | Buy Now |
DISTI #
BK/SC-20
|
TTI | Industrial & Electrical Fuses BUSS SC FUSE CLASS G RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 3290 In Stock |
|
$4.3400 / $4.8800 | Buy Now |
DISTI #
BK-SC-20
|
Avnet Americas | Fuse Class G 20A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-SC-20) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$12.4928 / $16.6708 | Buy Now |
|
New Advantage Corporation | SC Series Time Delay 170 VDC / 600 VAC 20 A � 10.41 x 35.8 mm Cartridge Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$3.5900 / $3.8400 | Buy Now |