Part Details for BK0912-B (ALTERNATE: BK0912) by INA Bearings
Overview of BK0912-B (ALTERNATE: BK0912) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK0912-B (ALTERNATE: BK0912)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72248144
|
RS | Needle Bearing Drawn Cup, 9MM ID, 13MM OD, 12MM W | INA Bearings (Schaeffler) BK0912-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$7.2700 / $7.6100 | Buy Now |