Part Details for BK1/GMA-15-R by Eaton Electronics
Overview of BK1/GMA-15-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/GMA-15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R2779
|
Newark | Cartridge Fuse, Fast Acting, 15A, 125V, Blow Characteristic:Fast Acting, Fuse Current:15A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gma Series Rohs Compliant: Yes |Eaton Electronics BK1/GMA-15-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2620 | Buy Now |
DISTI #
72513893
|
RS | Fuse, Fast Blow, Glass, Cartridge, 5x20mm, 15A, 125VAC, 100 Pack, GMA Series | Eaton Electronics BK1/GMA-15-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 483 |
|
$0.5400 / $0.6800 | Buy Now |