Part Details for BK1/S501-630-R by Eaton Bussmann
Overview of BK1/S501-630-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/S501-630-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R2964
|
Newark | S501 630Ma Buss Fa Bk1 1000 Bag -R/ Bulk |Eaton Bussmann BK1/S501-630-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 | Buy Now |
DISTI #
283-BK1/S501-630-R-ND
|
DigiKey | FUSE CERAMIC 630MA 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
885 In Stock |
|
$0.6738 / $1.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7100 / $1.0300 | Buy Now |
DISTI #
000000000003491269
|
Sager | Cartridge Fuses S501 630MA FA BK1 1000 BAG -R | 0 |
|
Buy Now |
Part Details for BK1/S501-630-R
BK1/S501-630-R CAD Models
BK1/S501-630-R Part Data Attributes
|
BK1/S501-630-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK1/S501-630-R
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 0.63A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BAG | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; IEC; SEMKO; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |