BK1-AHC-200-R
Description: Electric Fuse, Fast Blow, 0.2A, 600VAC, 600VDC, 10000A (IR), Inline/holder, 3AB,

Overview of BK1-AHC-200-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74AHC1G126DBVRG4 Texas Instruments AHC/VHC/H/U/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN
SN74AHC1G02DBVTG4 Texas Instruments AHC/VHC/H/U/V SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN

Price & Stock for BK1-AHC-200-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # BK1-AHC-200-R
Avnet Americas - Bulk (Alt: BK1-AHC-200-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1,000 $3.1950
  • 2,000 $3.1500
  • 4,000 $3.0600
  • 6,000 $3.0150
  • 8,000 $2.9700
  • 10,000 $2.9250
  • 100,000 $2.8800
$2.8800 / $3.1950 Buy Now
DISTI # 504-BK1-AHC-200-R
Mouser Electronics Cartridge Fuses 600Vac/dc 3AB Fuse 200mA RoHS: Compliant 0
  • 1,000 $3.0100
  • 2,000 $2.9000
$2.9000 / $3.0100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 1,000 $2.9300
$2.9300 Buy Now
DISTI # BK1-AHC-200-R
Avnet Abacus (Alt: BK1-AHC-200-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BK1-AHC-200-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BK1-AHC-200-R by Eaton Corporation

BK1-AHC-200-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Blow Characteristic
FAST
Body Height
31.75 mm
Body Length or Diameter
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
3AB
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BAG
Pre-arcing Time-Min
120000 ms
Rated Breaking Capacity
10000 A
Rated Current
0.2 A
Rated Voltage(AC)
600 V
Rated Voltage(DC)
600 V
Reference Standard
CUL; UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. BK1-AHC-200-R
    Eaton Corporation
    Electric Fuse, Fast Blow, 0.2A, 600VAC, 600VDC, 10000A (IR), Inline/holder, 3AB,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BK1-AHC-200-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BK1-AHC-200-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of BK1-AHC-200-R would you like to use for your alert(s)?
  • Please alert me when BK1-AHC-200-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BK1-AHC-200-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BK1-AHC-200-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BK1-AHC-200-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BK1-AHC-200-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BK1-AHC-200-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: