Part Details for BK1-S506-4-R by Eaton Corporation
Overview of BK1-S506-4-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1-S506-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1-S506-4-R
|
Avnet Americas | Fuse Miniature 4A 250V Slow Blow 2-Pin Cartridge Holder Bag - Bulk (Alt: BK1-S506-4-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4250 / $0.4828 | Buy Now |
|
Future Electronics | S506 Series Time Delay 250VAC 3.15 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 6300Bag |
|
$0.4300 / $0.5200 | Buy Now |
DISTI #
BK1/S506-4-R
|
TTI | Cartridge Fuses S506 4A TD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4190 / $0.4540 | Buy Now |
DISTI #
BK1-S506-4-R
|
Avnet Abacus | Fuse Miniature 4A 250V Slow Blow 2-Pin Cartridge Holder Bag (Alt: BK1-S506-4-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 4480 |
|
RFQ |