Part Details for BK12001002-M by YAGEO Corporation
Overview of BK12001002-M by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for BK12001002-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-BK12001002-MTR-ND
|
DigiKey | SPG SMD BK1 200V20% 3KA 13 Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2416 | Buy Now |
DISTI #
BK12001002-M
|
Avnet Americas | Spark Gap 0.8pF 200VDC 3kA 2-Pin Surface Mount T/R - Tape and Reel (Alt: BK12001002-M) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-BK12001002-M
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 200V 20% 3KA SPG SMD BK1 RoHS: Compliant | 0 |
|
$0.2320 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 | 0 |
|
$0.1776 | Buy Now |
DISTI #
BK12001002-M
|
Avnet Americas | Spark Gap 0.8pF 200VDC 3kA 2-Pin Surface Mount T/R - Tape and Reel (Alt: BK12001002-M) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
BK12001002-M
|
Avnet Americas | Spark Gap 0.8pF 200VDC 3kA 2-Pin Surface Mount T/R - Tape and Reel (Alt: BK12001002-M) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | SPARK GAP PROTECTOR SPG 3KA 200V ±20% SMT | 0 |
|
$0.3156 / $0.3629 | RFQ |
Part Details for BK12001002-M
BK12001002-M CAD Models
BK12001002-M Part Data Attributes
|
BK12001002-M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK12001002-M
YAGEO Corporation
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | 10 |