Part Details for BK13C06-50DS/2-0.35V(895) by Hirose Electric Co Ltd
Overview of BK13C06-50DS/2-0.35V(895) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for BK13C06-50DS/2-0.35V(895)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6947
|
Newark | 0.35Mm Pitch, 0.6Mm Stacking Height, 1.9Mm Width, Low-Profile Hybrid Fpc-To-Board Connector Supporting 5A |Hirose(Hrs) BK13C06-50DS/2-0.35V(895) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.3200 | Buy Now |
DISTI #
01AM7622
|
Newark | Mezzanine Conn, Rcpt, 52Pos, 2Row, Smt Rohs Compliant: Yes |Hirose(Hrs) BK13C06-50DS/2-0.35V(895) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1500 | Buy Now |
DISTI #
26-BK13C06-50DS/2-0.35V(895)CT-ND
|
DigiKey | CONN RCPT 0.35MM SMD 50POS Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
997 In Stock |
|
$0.7615 / $1.5800 | Buy Now |
DISTI #
BK13C06-50DS/2-0.3
|
Avnet Americas | Connector Stacking Receptacle 50Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BK13C06-50DS/2-0.3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8250 / $0.9570 | Buy Now |
DISTI #
798-BK13C0650DS35V89
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low-Profile Hybrid FPC-to-Board Conn RoHS: Compliant | 3670 |
|
$0.7610 / $1.5800 | Buy Now |
|
Future Electronics | 50 Position Low-Profile Hybrid FPC-to-Board Connector Supporting 5A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8450 / $0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7400 / $0.9400 | Buy Now |
DISTI #
BK13C0650DS203V895
|
TME | Connector: FFC/FPC, BK13C, female, vertical, SMT, PIN: 50, 300mA, 30V Min Qty: 1 | 0 |
|
$0.8500 / $1.1900 | RFQ |
DISTI #
000000000006271585
|
Sager | Board to Board & Mezzanine Connectors Low-Profile Hybrid FPC-to-Board Conn Min Qty: 1000 | 0 |
|
$0.7540 / $0.8760 | Buy Now |
DISTI #
480-0726-0-95
|
Avnet Abacus | Connector Stacking Receptacle 50Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount (Alt: 480-0726-0-95) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BK13C06-50DS/2-0.35V(895)
BK13C06-50DS/2-0.35V(895) CAD Models
BK13C06-50DS/2-0.35V(895) Part Data Attributes:
|
BK13C06-50DS/2-0.35V(895)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BK13C06-50DS/2-0.35V(895)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |