-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.014 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7626
|
Newark | Mezzanine Conn, Rcpt, 62Pos, 2Row, Smt Rohs Compliant: Yes |Hirose(Hrs) BK13C06-60DS/2-0.35V(895) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2400 | Buy Now |
DISTI #
65AK6955
|
Newark | 0.35Mm Pitch, 0.6Mm Stacking Height, 1.9Mm Width, Low-Profile Hybrid Fpc-To-Board Connector Supporting 5A |Hirose(Hrs) BK13C06-60DS/2-0.35V(895) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.4200 | Buy Now |
DISTI #
26-BK13C06-60DS/2-0.35V(895)CT-ND
|
DigiKey | CONN RCPT 0.35MM SMD 60POS Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1083 In Stock |
|
$0.8403 / $1.7500 | Buy Now |
DISTI #
BK13C06-60DS/2-0.3
|
Avnet Americas | Connector Stacking Receptacle 60Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BK13C06-60DS/2-0.3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8875 / $1.0295 | Buy Now |
DISTI #
798-BK13C0660DS35V89
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low-Profile Hybrid FPC-to-Board Conn RoHS: Compliant | 1865 |
|
$0.8590 / $1.7400 | Buy Now |
|
Future Electronics | 60 Position Low-Profile Hybrid FPC-to-Board Connector Supporting 5A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8450 / $0.8800 | Buy Now |
DISTI #
HIRBK13C06-60DS/20.35V895
|
Heilind Electronics | 0.35mm FPC TO BD CONN,60P RCPT LOW PROF, ARMORED,UP TO 5A | Americas - 750 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8260 / $1.0450 | Buy Now |
DISTI #
BK13C0660DS203V895
|
TME | Connector: FFC/FPC, BK13C, female, vertical, SMT, PIN: 60, 300mA, 30V Min Qty: 1 | 0 |
|
$0.9000 / $1.2900 | RFQ |
DISTI #
HIRBK13C06-60DS/20.35V895
|
Interstate Connecting Components | 0.35mm FPC TO BD CONN,60P RCPT LOW PROF, ARMORED,UP TO 5A | 250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BK13C06-60DS/2-0.35V(895)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BK13C06-60DS/2-0.35V(895)
Hirose Electric Co Ltd
Board Stacking Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.014 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.075 inch | |
Body Depth | 0.022 inch | |
Body Length | 0.502 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 100VAC V | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.014 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.775 mm | |
Rated Current (Power) | 5 A | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.35 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |