Part Details for BK1745A by B&K Precision Corporation
Overview of BK1745A by B&K Precision Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1745A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1745A
|
TME | Power supply: laboratory, single-channel,adjustable, 0÷35VDC Min Qty: 1 | 1 |
|
$811.8000 / $830.1300 | Buy Now |
DISTI #
2321436
|
element14 Asia-Pacific | POWER SUPPLY, 1CH, 35V, 10A, ADJUSTABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1,125.3332 | Buy Now |
DISTI #
2321436
|
Farnell | POWER SUPPLY, 1CH, 35V, 10A, ADJUSTABLE RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 5 Days Container: Each | 0 |
|
$961.7896 | Buy Now |