Part Details for BK23000702 by YAGEO Corporation
Overview of BK23000702 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK23000702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-BK23000702-ND
|
DigiKey | GDT 140V 1KA 1 POLE TH BOX Min Qty: 2500 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1476 | Buy Now |
DISTI #
BK23000702
|
Avnet Americas | Spark Gap 0.8pF 140VDC 1kA 2-Pin Axial Leaded T/R - Boxed Product (Development Kits) (Alt: BK23000702) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Container: Box | 0 |
|
RFQ | |
DISTI #
603-BK23000702
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 140V 30% 1KA SPG Leaded BK2 RoHS: Compliant | 0 |
|
$0.1360 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0893 | Buy Now |
|
Ozdisan Elektronik | SPARK GAP PROTECTOR SPG 1KA 140V ±30% THT | 0 |
|
$0.1611 / $0.1853 | RFQ |