Part Details for BK23002502-M by YAGEO Corporation
Overview of BK23002502-M by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK23002502-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-BK23002502-MTR-ND
|
DigiKey | SPG SMD BK2 500V30% 1KA 7" Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1677 | Buy Now |
DISTI #
BK23002502-M
|
Avnet Americas | Spark Gap 0.8pF 500VDC 1kA 2-Pin Surface Mount T/R - Tape and Reel (Alt: BK23002502-M) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-BK23002502-M
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 500V 30% 1KA SPG SMD BK2 RoHS: Compliant | 0 |
|
$0.1500 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1190 | Buy Now |
|
Ozdisan Elektronik | SPARK GAP PROTECTOR SPG 1KA 500V ±30% SMT | 0 |
|
$0.2134 / $0.2454 | RFQ |