Part Details for BK24 5/8 by Martin Sprocket & Gear Inc
Overview of BK24 5/8 by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK24 5/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72480723
|
RS | Sheave, 1 Groove, A or 4L belt, 2.4in OD, 1.8in PD, 5/8in ID, Steel | Martin Sprocket & Gear BK24 5/8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0300 | RFQ |